RN1107,LF(CT | |
---|---|
DigiKey Part Number | RN1107LF(CTTR-ND - Tape & Reel (TR) RN1107LF(CTCT-ND - Cut Tape (CT) RN1107LF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1107,LF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
EDA/CAD Models | RN1107,LF(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55830 | ¥55.83 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.35745 | ¥357.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29446 | ¥883.38 |
6,000 | ¥0.26262 | ¥1,575.72 |
9,000 | ¥0.24634 | ¥2,217.06 |
15,000 | ¥0.22803 | ¥3,420.45 |
21,000 | ¥0.21717 | ¥4,560.57 |
30,000 | ¥0.20660 | ¥6,198.00 |
75,000 | ¥0.18337 | ¥13,752.75 |
150,000 | ¥0.16899 | ¥25,348.50 |
300,000 | ¥0.15689 | ¥47,067.00 |