RN1102,LXHF(CT | |
---|---|
DigiKey Part Number | 264-RN1102LXHF(CTTR-ND - Tape & Reel (TR) 264-RN1102LXHF(CT-ND - Cut Tape (CT) 264-RN1102LXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1102,LXHF(CT |
Description | TRANS PREBIAS NPN 50V 0.1A SSM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 100 mW Surface Mount SSM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 100 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.68436 | ¥342.18 |
1,000 | ¥0.60580 | ¥605.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50559 | ¥1,516.77 |
6,000 | ¥0.45493 | ¥2,729.58 |
9,000 | ¥0.42908 | ¥3,861.72 |
15,000 | ¥0.40000 | ¥6,000.00 |
21,000 | ¥0.38275 | ¥8,037.75 |
30,000 | ¥0.36598 | ¥10,979.40 |
75,000 | ¥0.32913 | ¥24,684.75 |
150,000 | ¥0.30787 | ¥46,180.50 |