HN2S02JE(TE85L,F) | |
---|---|
DigiKey Part Number | HN2S02JE(TE85LF)TR-ND - Tape & Reel (TR) HN2S02JE(TE85LF)CT-ND - Cut Tape (CT) HN2S02JE(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2S02JE(TE85L,F) |
Description | DIODE ARR SCHOTT 40V 100MA ESV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 40 V 100mA Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | HN2S02JE(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥1.20930 | ¥120.93 |
500 | ¥0.90026 | ¥450.13 |
1,000 | ¥0.80018 | ¥800.18 |
2,000 | ¥0.71571 | ¥1,431.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.46694 | ¥1,867.76 |
8,000 | ¥0.44126 | ¥3,530.08 |