HN1C03FU-A(TE85L,F | |
---|---|
DigiKey Part Number | HN1C03FU-A(TE85LFTR-ND - Tape & Reel (TR) HN1C03FU-A(TE85LFCT-ND - Cut Tape (CT) HN1C03FU-A(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1C03FU-A(TE85L,F |
Description | TRANS 2NPN 20V 0.3A US6 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 30MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1C03FU-A(TE85L,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 300mA | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 4mA, 2V | |
Power - Max | 200mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.64400 | ¥26.44 |
100 | ¥1.58610 | ¥158.61 |
500 | ¥1.46824 | ¥734.12 |
1,000 | ¥0.99848 | ¥998.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91917 | ¥2,757.51 |
6,000 | ¥0.88099 | ¥5,285.94 |
9,000 | ¥0.79289 | ¥7,136.01 |
30,000 | ¥0.78115 | ¥23,434.50 |
75,000 | ¥0.74914 | ¥56,185.50 |