HN1B01FU-GR,LF | |
---|---|
DigiKey Part Number | HN1B01FU-GRLFTR-ND - Tape & Reel (TR) HN1B01FU-GRLFCT-ND - Cut Tape (CT) HN1B01FU-GRLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B01FU-GR,LF |
Description | TRANS NPN/PNP 50V 0.15A US6-PLN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz 200mW, 210mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1B01FU-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 200mW, 210mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.81110 | ¥81.11 |
500 | ¥0.59634 | ¥298.17 |
1,000 | ¥0.52680 | ¥526.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31738 | ¥952.14 |
6,000 | ¥0.28488 | ¥1,709.28 |
9,000 | ¥0.26831 | ¥2,414.79 |
15,000 | ¥0.25655 | ¥3,848.25 |