GT20J341,S4X(S | |
---|---|
DigiKey Part Number | 264-GT20J341S4X(S-ND |
Manufacturer | |
Manufacturer Product Number | GT20J341,S4X(S |
Description | DISCRETE IGBT TRANSISTOR TO-220S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 45 W Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 20 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 45 W | |
Switching Energy | 500µJ (on), 400µJ (off) | |
Input Type | Standard | |
Td (on/off) @ 25°C | 60ns/240ns | |
Test Condition | 300V, 20A, 33Ohm, 15V | |
Reverse Recovery Time (trr) | 90 ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220SIS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥14.68700 | ¥146.87 |
100 | ¥10.11490 | ¥1,011.49 |
500 | ¥8.15746 | ¥4,078.73 |
1,000 | ¥7.52722 | ¥7,527.22 |
2,000 | ¥6.99680 | ¥13,993.60 |
5,000 | ¥6.94730 | ¥34,736.50 |