DF2S5M5CT,L3F | |
---|---|
DigiKey Part Number | 264-DF2S5M5CTL3FTR-ND - Tape & Reel (TR) 264-DF2S5M5CTL3FCT-ND - Cut Tape (CT) 264-DF2S5M5CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S5M5CT,L3F |
Description | UNIDIRECTIONAL ESD DIODE VRWM:3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 37W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.65800 | ¥16.58 |
100 | ¥1.03850 | ¥103.85 |
500 | ¥0.76942 | ¥384.71 |
1,000 | ¥0.68223 | ¥682.23 |
2,000 | ¥0.60864 | ¥1,217.28 |
5,000 | ¥0.52879 | ¥2,643.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47931 | ¥4,793.10 |
20,000 | ¥0.43762 | ¥8,752.40 |
30,000 | ¥0.41637 | ¥12,491.10 |
50,000 | ¥0.39246 | ¥19,623.00 |
70,000 | ¥0.37829 | ¥26,480.30 |
100,000 | ¥0.36451 | ¥36,451.00 |