DF2S20FS,L3M | |
---|---|
DigiKey Part Number | DF2S20FSL3MTR-ND - Tape & Reel (TR) DF2S20FSL3MCT-ND - Cut Tape (CT) DF2S20FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S20FS,L3M |
Description | TVS DIODE 15VWM SOD923 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S20FS,L3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 18.8V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 9pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.41706 | ¥208.53 |
1,000 | ¥0.28964 | ¥289.64 |
2,000 | ¥0.23993 | ¥479.86 |
5,000 | ¥0.22689 | ¥1,134.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.19310 | ¥1,931.00 |
30,000 | ¥0.17861 | ¥5,358.30 |
50,000 | ¥0.15448 | ¥7,724.00 |
100,000 | ¥0.14482 | ¥14,482.00 |
250,000 | ¥0.12841 | ¥32,102.50 |