CUS520,H3F | |
---|---|
DigiKey Part Number | CUS520H3FTR-ND - Tape & Reel (TR) CUS520H3FCT-ND - Cut Tape (CT) CUS520H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS520,H3F |
Description | DIODE SCHOTTKY 30V 200MA USC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS520,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 280 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 17pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.44284 | ¥221.42 |
1,000 | ¥0.30770 | ¥307.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26671 | ¥800.13 |
6,000 | ¥0.24740 | ¥1,484.40 |
9,000 | ¥0.20516 | ¥1,846.44 |
30,000 | ¥0.20154 | ¥6,046.20 |
75,000 | ¥0.18103 | ¥13,577.25 |
150,000 | ¥0.15689 | ¥23,533.50 |