CUHS10F60,H3F | |
---|---|
DigiKey Part Number | CUHS10F60H3FTR-ND - Tape & Reel (TR) CUHS10F60H3FCT-ND - Cut Tape (CT) CUHS10F60H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS10F60,H3F |
Description | DIODE SCHOTTKY 60V 1A US2H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount US2H |
Datasheet | Datasheet |
EDA/CAD Models | CUHS10F60,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 60 V | |
Capacitance @ Vr, F | 130pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US2H | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.79000 | ¥17.90 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.83560 | ¥417.80 |
1,000 | ¥0.74176 | ¥741.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62230 | ¥1,866.90 |
6,000 | ¥0.56195 | ¥3,371.70 |
9,000 | ¥0.53116 | ¥4,780.44 |
15,000 | ¥0.49651 | ¥7,447.65 |
21,000 | ¥0.47598 | ¥9,995.58 |
30,000 | ¥0.45600 | ¥13,680.00 |
75,000 | ¥0.41212 | ¥30,909.00 |
150,000 | ¥0.40023 | ¥60,034.50 |