CMF03(TE12L,Q,M) | |
---|---|
DigiKey Part Number | 264-CMF03(TE12LQM)TR-ND - Tape & Reel (TR) 264-CMF03(TE12LQM)CT-ND - Cut Tape (CT) 264-CMF03(TE12LQM)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF03(TE12L,Q,M) |
Description | DIODE GEN PURP 900V 500MA M-FLAT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 900 V 500mA Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
EDA/CAD Models | CMF03(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 900 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 900 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.22600 | ¥32.26 |
100 | ¥2.06720 | ¥206.72 |
500 | ¥1.56644 | ¥783.22 |
1,000 | ¥1.40486 | ¥1,404.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90308 | ¥2,709.24 |