7UL2G125FK,LF | |
---|---|
DigiKey Part Number | 264-7UL2G125FKLFTR-ND - Tape & Reel (TR) 264-7UL2G125FKLFCT-ND - Cut Tape (CT) 264-7UL2G125FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL2G125FK,LF |
Description | IC BUFFER NON-INVERT 3.6V US8 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 2 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥2.74600 | ¥27.46 |
25 | ¥2.25440 | ¥56.36 |
100 | ¥1.69940 | ¥169.94 |
250 | ¥1.42516 | ¥356.29 |
500 | ¥1.25596 | ¥627.98 |
1,000 | ¥1.11383 | ¥1,113.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67675 | ¥2,030.25 |
6,000 | ¥0.63759 | ¥3,825.54 |