74VHC9595FT | |
---|---|
DigiKey Part Number | 74VHC9595FTTR-ND - Tape & Reel (TR) 74VHC9595FTCT-ND - Cut Tape (CT) 74VHC9595FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9595FT |
Description | X34 PB-F 8-BIT SHIFT REGISTER/LA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9595FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥2.90700 | ¥29.07 |
25 | ¥2.38720 | ¥59.68 |
100 | ¥1.80140 | ¥180.14 |
250 | ¥1.51220 | ¥378.05 |
500 | ¥1.33402 | ¥667.01 |
1,000 | ¥1.18439 | ¥1,184.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02294 | ¥2,557.35 |
5,000 | ¥0.92344 | ¥4,617.20 |
7,500 | ¥0.87285 | ¥6,546.38 |
12,500 | ¥0.81608 | ¥10,201.00 |
17,500 | ¥0.78251 | ¥13,693.93 |
25,000 | ¥0.74992 | ¥18,748.00 |
62,500 | ¥0.69072 | ¥43,170.00 |