74LVC2T45FK,LF(CB | |
---|---|
DigiKey Part Number | 264-74LVC2T45FKLF(CBTR-ND - Tape & Reel (TR) 264-74LVC2T45FKLF(CBCT-ND - Cut Tape (CT) 264-74LVC2T45FKLF(CBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2T45FK,LF(CB |
Description | 1-BITX2 DUAL SUPPLYTRANSCVR,SOT- |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel US8 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.44300 | ¥34.43 |
25 | ¥2.86320 | ¥71.58 |
100 | ¥2.20680 | ¥220.68 |
250 | ¥1.88312 | ¥470.78 |
500 | ¥1.68418 | ¥842.09 |
1,000 | ¥1.51816 | ¥1,518.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30981 | ¥3,929.43 |
6,000 | ¥1.20630 | ¥7,237.80 |
9,000 | ¥1.15402 | ¥10,386.18 |
15,000 | ¥1.09571 | ¥16,435.65 |
21,000 | ¥1.06143 | ¥22,290.03 |
30,000 | ¥1.02831 | ¥30,849.30 |
75,000 | ¥0.95642 | ¥71,731.50 |