74HCT541D | |
---|---|
DigiKey Part Number | 74HCT541DTR-ND - Tape & Reel (TR) 74HCT541DCT-ND - Cut Tape (CT) 74HCT541DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT541D |
Description | IC BUF NON-INVERT 5.5V 20SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT541D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥6.40100 | ¥64.01 |
25 | ¥5.33200 | ¥133.30 |
100 | ¥4.11970 | ¥411.97 |
250 | ¥3.52324 | ¥880.81 |
500 | ¥3.15548 | ¥1,577.74 |
1,000 | ¥2.84697 | ¥2,846.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58820 | ¥5,176.40 |
4,000 | ¥2.37112 | ¥9,484.48 |
6,000 | ¥2.26077 | ¥13,564.62 |
10,000 | ¥2.13694 | ¥21,369.40 |
14,000 | ¥2.11414 | ¥29,597.96 |