2SA2154MFVGR,L3F | |
---|---|
DigiKey Part Number | 2SA2154MFVGRL3FTR-ND - Tape & Reel (TR) 2SA2154MFVGRL3FCT-ND - Cut Tape (CT) 2SA2154MFVGRL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2154MFVGR,L3F |
Description | TRANS PNP 50V 0.15A VESM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2154MFVGR,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.50320 | ¥50.32 |
500 | ¥0.36566 | ¥182.83 |
1,000 | ¥0.32091 | ¥320.91 |
2,000 | ¥0.28311 | ¥566.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.16241 | ¥1,299.28 |
16,000 | ¥0.14592 | ¥2,334.72 |
24,000 | ¥0.13751 | ¥3,300.24 |
40,000 | ¥0.13340 | ¥5,336.00 |