2SA1588-O,LF | |
---|---|
DigiKey Part Number | 2SA1588-OLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA1588-O,LF |
Description | TRANS PNP 30V 0.5A SC70 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1588-O,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 100mA, 1V | |
Power - Max | 100 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36802 | ¥1,104.06 |
6,000 | ¥0.32939 | ¥1,976.34 |
9,000 | ¥0.30966 | ¥2,786.94 |
15,000 | ¥0.28747 | ¥4,312.05 |
21,000 | ¥0.27432 | ¥5,760.72 |
30,000 | ¥0.26151 | ¥7,845.30 |
75,000 | ¥0.23338 | ¥17,503.50 |
150,000 | ¥0.21596 | ¥32,394.00 |
300,000 | ¥0.20525 | ¥61,575.00 |