2SA1244-Y(T6L1,NQ) | |
---|---|
DigiKey Part Number | 264-2SA1244-Y(T6L1,NQ)TR-ND - Tape & Reel (TR) 264-2SA1244-Y(T6L1,NQ)CT-ND - Cut Tape (CT) 264-2SA1244-Y(T6L1,NQ)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1244-Y(T6L1,NQ) |
Description | PB-F POWER TRANSISTOR; PW-MOLD; |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 60MHz 1 W Surface Mount PW-MOLD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1A, 1V | |
Power - Max | 1 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PW-MOLD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥7.59400 | ¥75.94 |
100 | ¥5.05400 | ¥505.40 |
500 | ¥3.96270 | ¥1,981.35 |
1,000 | ¥3.61092 | ¥3,610.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.31471 | ¥6,629.42 |
4,000 | ¥3.06540 | ¥12,261.60 |
6,000 | ¥2.93826 | ¥17,629.56 |
10,000 | ¥2.89396 | ¥28,939.60 |