1SV305,L3F | |
---|---|
DigiKey Part Number | 264-1SV305L3FTR-ND - Tape & Reel (TR) 264-1SV305L3FCT-ND - Cut Tape (CT) 264-1SV305L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV305,L3F |
Description | DIODE VARACTOR 10V ESC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 6.6pF @ 4V, 1MHz | |
Capacitance Ratio | 3.0 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22330 | ¥122.33 |
500 | ¥0.99766 | ¥498.83 |
1,000 | ¥0.74020 | ¥740.20 |
2,000 | ¥0.62272 | ¥1,245.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.59538 | ¥4,763.04 |
16,000 | ¥0.51492 | ¥8,238.72 |
24,000 | ¥0.50527 | ¥12,126.48 |
56,000 | ¥0.41837 | ¥23,428.72 |