1SS393,LF | |
---|---|
DigiKey Part Number | 1SS393LFTR-ND - Tape & Reel (TR) 1SS393LFCT-ND - Cut Tape (CT) 1SS393LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS393,LF |
Description | DIODE ARR SCHOTT 40V 100MA SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS393,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.88090 | ¥88.09 |
500 | ¥0.64956 | ¥324.78 |
1,000 | ¥0.57452 | ¥574.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47885 | ¥1,436.55 |
6,000 | ¥0.43048 | ¥2,582.88 |
9,000 | ¥0.40579 | ¥3,652.11 |
15,000 | ¥0.37801 | ¥5,670.15 |
21,000 | ¥0.36155 | ¥7,592.55 |
30,000 | ¥0.34553 | ¥10,365.90 |
75,000 | ¥0.31032 | ¥23,274.00 |
150,000 | ¥0.28855 | ¥43,282.50 |