XP232N0301TR-G | |
---|---|
DigiKey Part Number | 893-XP232N0301TR-GTR-ND - Tape & Reel (TR) 893-XP232N0301TR-GCT-ND - Cut Tape (CT) 893-XP232N0301TR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP232N0301TR-G |
Description | MOSFET N-CH 30V 300MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 300mA (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥0.87600 | ¥87.60 |
500 | ¥0.73032 | ¥365.16 |
1,000 | ¥0.50743 | ¥507.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43978 | ¥1,319.34 |
6,000 | ¥0.40795 | ¥2,447.70 |
9,000 | ¥0.33830 | ¥3,044.70 |
30,000 | ¥0.33233 | ¥9,969.90 |
75,000 | ¥0.29850 | ¥22,387.50 |
150,000 | ¥0.25870 | ¥38,805.00 |