XCL210B301GR-G | |
---|---|
DigiKey Part Number | 893-XCL210B301GR-GTR-ND - Tape & Reel (TR) 893-XCL210B301GR-GCT-ND - Cut Tape (CT) 893-XCL210B301GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210B301GR-G |
Description | 50MA INDUCTOR BUILT-IN PFM STEP- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3V 50mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 150 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.90900 | ¥199.09 |
25 | ¥18.78000 | ¥469.50 |
100 | ¥16.00200 | ¥1,600.20 |
250 | ¥15.02540 | ¥3,756.35 |
500 | ¥13.14706 | ¥6,573.53 |
1,000 | ¥10.89331 | ¥10,893.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.14203 | ¥30,426.09 |
6,000 | ¥9.76640 | ¥58,598.40 |