XCL102E333CR-G | |
---|---|
DigiKey Part Number | 893-1383-2-ND - Tape & Reel (TR) 893-1383-1-ND - Cut Tape (CT) 893-1383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL102E333CR-G |
Description | DC DC CNVRTR 3.234-3.366V 1.2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.234 ~ 3.366V 350mA 0.9V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 350mA | |
Power (Watts) | 1.2 W | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.78000 | ¥22.78 |
10 | ¥20.47900 | ¥204.79 |
25 | ¥19.31720 | ¥482.93 |
100 | ¥16.45930 | ¥1,645.93 |
250 | ¥15.45452 | ¥3,863.63 |
500 | ¥13.52278 | ¥6,761.39 |
1,000 | ¥11.20452 | ¥11,204.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.43180 | ¥31,295.40 |
6,000 | ¥10.04544 | ¥60,272.64 |