XCL102D223CR-G | |
---|---|
DigiKey Part Number | XCL102D223CR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XCL102D223CR-G |
Description | INDUCTOR BUILT-IN STEP-UP MICRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.07430 | ¥30,222.90 |
6,000 | ¥9.70118 | ¥58,207.08 |