XC9288A1ADER-G | |
---|---|
DigiKey Part Number | 893-XC9288A1ADER-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9288A1ADER-G |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.05V 1 Output 1.5A 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | USP-6C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32433 | ¥6,972.99 |
6,000 | ¥2.16402 | ¥12,984.12 |
15,000 | ¥2.08387 | ¥31,258.05 |
30,000 | ¥2.00372 | ¥60,111.60 |