XC9276D3630R-G | |
---|---|
DigiKey Part Number | 893-XC9276D3630R-GTR-ND - Tape & Reel (TR) 893-XC9276D3630R-GCT-ND - Cut Tape (CT) 893-XC9276D3630R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9276D3630R-G |
Description | IC REG BUCK 0.9V/1.8V DL 6WLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.9V, 1.8V 2 Output 150mA 6-XFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC9276D3630R-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLP-6-03 (1.07x1.72) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.63000 | ¥10.63 |
10 | ¥9.47000 | ¥94.70 |
25 | ¥8.99080 | ¥224.77 |
100 | ¥7.38590 | ¥738.59 |
250 | ¥6.90436 | ¥1,726.09 |
500 | ¥6.10132 | ¥3,050.66 |
1,000 | ¥4.81687 | ¥4,816.87 |
2,500 | ¥4.49575 | ¥11,239.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.27096 | ¥21,354.80 |
10,000 | ¥4.11040 | ¥41,104.00 |