XC9265A301MR-G | |
---|---|
DigiKey Part Number | 893-1306-2-ND - Tape & Reel (TR) 893-1306-1-ND - Cut Tape (CT) 893-1306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9265A301MR-G |
Description | IC REG BUCK 3V 200MA SOT25-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 200mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.70600 | ¥107.06 |
25 | ¥10.15720 | ¥253.93 |
100 | ¥8.34360 | ¥834.36 |
250 | ¥7.79964 | ¥1,949.91 |
500 | ¥6.89262 | ¥3,446.31 |
1,000 | ¥5.44154 | ¥5,441.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.07880 | ¥15,236.40 |
6,000 | ¥4.82485 | ¥28,949.10 |
15,000 | ¥4.64347 | ¥69,652.05 |