XC9265A121MR-G | |
---|---|
DigiKey Part Number | 893-XC9265A121MR-GTR-ND - Tape & Reel (TR) 893-XC9265A121MR-GCT-ND - Cut Tape (CT) 893-XC9265A121MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9265A121MR-G |
Description | IC REG BUCK 1.2V 200MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 200mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.08600 | ¥110.86 |
25 | ¥10.51760 | ¥262.94 |
100 | ¥8.63980 | ¥863.98 |
250 | ¥8.07648 | ¥2,019.12 |
500 | ¥7.13728 | ¥3,568.64 |
1,000 | ¥5.63469 | ¥5,634.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25908 | ¥15,777.24 |
6,000 | ¥4.99611 | ¥29,976.66 |
15,000 | ¥4.80829 | ¥72,124.35 |