XC9141A36CER-G | |
---|---|
DigiKey Part Number | 893-XC9141A36CER-GTR-ND - Tape & Reel (TR) 893-XC9141A36CER-GCT-ND - Cut Tape (CT) 893-XC9141A36CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141A36CER-G |
Description | IC REG BOOST 3.6V 500MA 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 500mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥9.17000 | ¥91.70 |
25 | ¥8.70560 | ¥217.64 |
100 | ¥7.15160 | ¥715.16 |
250 | ¥6.68540 | ¥1,671.35 |
500 | ¥5.90794 | ¥2,953.97 |
1,000 | ¥4.66415 | ¥4,664.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.35325 | ¥13,059.75 |
6,000 | ¥4.13558 | ¥24,813.48 |
15,000 | ¥3.98011 | ¥59,701.65 |