XC9140C361MR-G | |
---|---|
DigiKey Part Number | 893-XC9140C361MR-GTR-ND - Tape & Reel (TR) 893-XC9140C361MR-GCT-ND - Cut Tape (CT) 893-XC9140C361MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9140C361MR-G |
Description | IC REG BOOST 3.6V 100MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.6V 1 Output 100mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
10 | ¥9.23200 | ¥92.32 |
25 | ¥7.82800 | ¥195.70 |
100 | ¥6.23560 | ¥623.56 |
250 | ¥5.45848 | ¥1,364.62 |
500 | ¥4.98324 | ¥2,491.62 |
1,000 | ¥4.58751 | ¥4,587.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.73798 | ¥11,213.94 |
6,000 | ¥3.55110 | ¥21,306.60 |
15,000 | ¥3.41759 | ¥51,263.85 |