XC9111C331MR-G | |
---|---|
DigiKey Part Number | 893-1376-2-ND - Tape & Reel (TR) 893-1376-1-ND - Cut Tape (CT) 893-1376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9111C331MR-G |
Description | IC REG BOOST ADJ 400MA SOT25-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable (Programmable) 1.5V 1 Output 400mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥8.22900 | ¥82.29 |
25 | ¥7.81440 | ¥195.36 |
100 | ¥6.41840 | ¥641.84 |
250 | ¥5.99948 | ¥1,499.87 |
500 | ¥5.30204 | ¥2,651.02 |
1,000 | ¥4.18583 | ¥4,185.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.90673 | ¥11,720.19 |
6,000 | ¥3.71141 | ¥22,268.46 |
15,000 | ¥3.57187 | ¥53,578.05 |