XC8109AD10ER-G | |
---|---|
DigiKey Part Number | 893-XC8109AD10ER-GTR-ND - Tape & Reel (TR) 893-XC8109AD10ER-GCT-ND - Cut Tape (CT) 893-XC8109AD10ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8109AD10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 900mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 900mA | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-USPC (1.8x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.40100 | ¥64.01 |
25 | ¥6.01560 | ¥150.39 |
100 | ¥4.90950 | ¥490.95 |
250 | ¥4.56004 | ¥1,140.01 |
500 | ¥3.88098 | ¥1,940.49 |
1,000 | ¥3.10481 | ¥3,104.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81370 | ¥8,441.10 |
6,000 | ¥2.61966 | ¥15,717.96 |
15,000 | ¥2.52263 | ¥37,839.45 |
30,000 | ¥2.42561 | ¥72,768.30 |