XC8102AA018R-G | |
---|---|
DigiKey Part Number | 893-XC8102AA018R-GTR-ND - Tape & Reel (TR) 893-XC8102AA018R-GCT-ND - Cut Tape (CT) 893-XC8102AA018R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8102AA018R-G |
Description | IC PWR SWITCH P-CHANNEL 1:1 6USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA USP-6B06 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.2V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 400mA | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | USP-6B06 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.10500 | ¥41.05 |
25 | ¥3.85520 | ¥96.38 |
100 | ¥3.14680 | ¥314.68 |
250 | ¥2.92300 | ¥730.75 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥1.99006 | ¥1,990.06 |
2,500 | ¥1.80350 | ¥4,508.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.67910 | ¥8,395.50 |
10,000 | ¥1.61692 | ¥16,169.20 |
25,000 | ¥1.55473 | ¥38,868.25 |
50,000 | ¥1.53934 | ¥76,967.00 |