XC8101AA01NR-G | |
---|---|
DigiKey Part Number | 893-XC8101AA01NR-GTR-ND - Tape & Reel (TR) 893-XC8101AA01NR-GCT-ND - Cut Tape (CT) 893-XC8101AA01NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8101AA01NR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SSOT24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 200mA SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 200mA | |
Rds On (Typ) | 550mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSOT-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.34400 | ¥43.44 |
25 | ¥4.05680 | ¥101.42 |
100 | ¥3.24580 | ¥324.58 |
250 | ¥3.01384 | ¥753.46 |
500 | ¥2.55002 | ¥1,275.01 |
1,000 | ¥1.97058 | ¥1,970.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79668 | ¥5,390.04 |
6,000 | ¥1.68075 | ¥10,084.50 |
15,000 | ¥1.56484 | ¥23,472.60 |
30,000 | ¥1.48370 | ¥44,511.00 |