XC6808ANE28R-G | |
---|---|
DigiKey Part Number | 893-XC6808ANE28R-GTR-ND - Tape & Reel (TR) 893-XC6808ANE28R-GCT-ND - Cut Tape (CT) 893-XC6808ANE28R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6808ANE28R-G |
Description | IC BATT CHG LI-ION 1CELL 6USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-USP-B07 (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 40mA | |
Battery Pack Voltage | 4.4V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN Exposed Pad | |
Supplier Device Package | 6-USP-B07 (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.62300 | ¥96.23 |
25 | ¥9.13720 | ¥228.43 |
100 | ¥7.50400 | ¥750.40 |
250 | ¥7.01488 | ¥1,753.72 |
500 | ¥6.19926 | ¥3,099.63 |
1,000 | ¥4.89415 | ¥4,894.15 |
2,500 | ¥4.56787 | ¥11,419.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.33948 | ¥21,697.40 |
10,000 | ¥4.17634 | ¥41,763.40 |