XC6802A42XMR-G | |
---|---|
DigiKey Part Number | 893-1145-2-ND - Tape & Reel (TR) 893-1145-1-ND - Cut Tape (CT) 893-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6802A42XMR-G |
Description | IC BATT CHG LI-ION 1CELL SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6802A42XMR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.86700 | ¥88.67 |
25 | ¥8.41640 | ¥210.41 |
100 | ¥6.91320 | ¥691.32 |
250 | ¥6.46264 | ¥1,615.66 |
500 | ¥5.71112 | ¥2,855.56 |
1,000 | ¥5.29201 | ¥5,292.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29201 | ¥15,876.03 |