XC6372A501PR-G | |
---|---|
DigiKey Part Number | 893-XC6372A501PR-GTR-ND - Tape & Reel (TR) 893-XC6372A501PR-GCT-ND - Cut Tape (CT) 893-XC6372A501PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6372A501PR-G |
Description | IC REG BOOST 5V 400MA SOT89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 400mA (Switch) TO-243AA |
Datasheet | Datasheet |
EDA/CAD Models | XC6372A501PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.29300 | ¥92.93 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24680 | ¥724.68 |
250 | ¥6.77440 | ¥1,693.60 |
500 | ¥5.98676 | ¥2,993.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72638 | ¥4,726.38 |
2,000 | ¥4.41129 | ¥8,822.58 |
5,000 | ¥4.19073 | ¥20,953.65 |
10,000 | ¥4.03318 | ¥40,331.80 |