XC61CN1502MR-G | |
---|---|
DigiKey Part Number | 893-1030-2-ND - Tape & Reel (TR) 893-1030-1-ND - Cut Tape (CT) 893-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CN1502MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN1502MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.27700 | ¥42.77 |
25 | ¥4.01640 | ¥100.41 |
100 | ¥3.27900 | ¥327.90 |
250 | ¥3.04552 | ¥761.38 |
500 | ¥2.59200 | ¥1,296.00 |
1,000 | ¥2.07363 | ¥2,073.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87922 | ¥5,637.66 |
6,000 | ¥1.74963 | ¥10,497.78 |
15,000 | ¥1.68483 | ¥25,272.45 |
30,000 | ¥1.62003 | ¥48,600.90 |