XC61CC2202MR-G | |
---|---|
DigiKey Part Number | 893-XC61CC2202MR-GTR-ND - Tape & Reel (TR) 893-XC61CC2202MR-GCT-ND - Cut Tape (CT) 893-XC61CC2202MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC61CC2202MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CC2202MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.42900 | ¥44.29 |
25 | ¥4.15880 | ¥103.97 |
100 | ¥3.39540 | ¥339.54 |
250 | ¥3.15360 | ¥788.40 |
500 | ¥2.68400 | ¥1,342.00 |
1,000 | ¥2.14724 | ¥2,147.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94593 | ¥5,837.79 |
6,000 | ¥1.81174 | ¥10,870.44 |
15,000 | ¥1.74464 | ¥26,169.60 |
30,000 | ¥1.67753 | ¥50,325.90 |