XC6190AC157R-G | |
---|---|
DigiKey Part Number | 893-XC6190AC157R-GTR-ND - Tape & Reel (TR) 893-XC6190AC157R-GCT-ND - Cut Tape (CT) 893-XC6190AC157R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6190AC157R-G |
Description | IC PWR SWITCH N/P-CHAN 2:1 6USPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel 6-USPN (1.3x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.47V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 12.5s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-USPN (1.3x1.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.67000 | ¥56.70 |
25 | ¥5.32520 | ¥133.13 |
100 | ¥4.34500 | ¥434.50 |
250 | ¥4.03568 | ¥1,008.92 |
500 | ¥3.43450 | ¥1,717.25 |
1,000 | ¥2.74759 | ¥2,747.59 |
2,500 | ¥2.49001 | ¥6,225.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.12530 | ¥10,626.50 |