XC6140C20A9R-G | |
---|---|
DigiKey Part Number | 893-XC6140C20A9R-GTR-ND - Tape & Reel (TR) 893-XC6140C20A9R-GCT-ND - Cut Tape (CT) 893-XC6140C20A9R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6140C20A9R-G |
Description | VOLTAGE MONITORING IC FOR RECHAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.59000 | ¥4.59 |
10 | ¥3.92800 | ¥39.28 |
25 | ¥3.66560 | ¥91.64 |
100 | ¥2.93290 | ¥293.29 |
250 | ¥2.72344 | ¥680.86 |
500 | ¥2.30450 | ¥1,152.25 |
1,000 | ¥1.78075 | ¥1,780.75 |
2,500 | ¥1.62366 | ¥4,059.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.51890 | ¥7,594.50 |
10,000 | ¥1.41415 | ¥14,141.50 |
25,000 | ¥1.34083 | ¥33,520.75 |
50,000 | ¥1.30940 | ¥65,470.00 |