XC6127N30ANR-G | |
---|---|
DigiKey Part Number | 893-XC6127N30ANR-GTR-ND - Tape & Reel (TR) 893-XC6127N30ANR-GCT-ND - Cut Tape (CT) 893-XC6127N30ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6127N30ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 42.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.22500 | ¥42.25 |
25 | ¥3.94440 | ¥98.61 |
100 | ¥3.15640 | ¥315.64 |
250 | ¥2.93108 | ¥732.77 |
500 | ¥2.48004 | ¥1,240.02 |
1,000 | ¥1.91643 | ¥1,916.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.74735 | ¥5,242.05 |
6,000 | ¥1.63461 | ¥9,807.66 |
15,000 | ¥1.52188 | ¥22,828.20 |
30,000 | ¥1.44297 | ¥43,289.10 |