XC6122D542MR-G | |
---|---|
DigiKey Part Number | 893-XC6122D542MR-GTR-ND - Tape & Reel (TR) 893-XC6122D542MR-GCT-ND - Cut Tape (CT) 893-XC6122D542MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122D542MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122D542MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.71400 | ¥87.14 |
25 | ¥8.27000 | ¥206.75 |
100 | ¥6.79330 | ¥679.33 |
250 | ¥6.35040 | ¥1,587.60 |
500 | ¥5.61200 | ¥2,806.00 |
1,000 | ¥4.43049 | ¥4,430.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.13513 | ¥12,405.39 |
6,000 | ¥3.92837 | ¥23,570.22 |
15,000 | ¥3.78069 | ¥56,710.35 |