XC6120N332NR-G | |
---|---|
DigiKey Part Number | 893-XC6120N332NR-GTR-ND - Tape & Reel (TR) 893-XC6120N332NR-GCT-ND - Cut Tape (CT) 893-XC6120N332NR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N332NR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N332NR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44800 | ¥34.48 |
25 | ¥3.22160 | ¥80.54 |
100 | ¥2.57710 | ¥257.71 |
250 | ¥2.39300 | ¥598.25 |
500 | ¥2.02486 | ¥1,012.43 |
1,000 | ¥1.56471 | ¥1,564.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42662 | ¥4,279.86 |
6,000 | ¥1.33459 | ¥8,007.54 |
15,000 | ¥1.24254 | ¥18,638.10 |
30,000 | ¥1.17811 | ¥35,343.30 |