XC6120N282HR-G | |
---|---|
DigiKey Part Number | 893-XC6120N282HR-GTR-ND - Tape & Reel (TR) 893-XC6120N282HR-GCT-ND - Cut Tape (CT) 893-XC6120N282HR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120N282HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120N282HR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.83400 | ¥38.34 |
25 | ¥3.57720 | ¥89.43 |
100 | ¥2.86070 | ¥286.07 |
250 | ¥2.65648 | ¥664.12 |
500 | ¥2.24790 | ¥1,123.95 |
1,000 | ¥1.73697 | ¥1,736.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.58372 | ¥4,751.16 |
6,000 | ¥1.48155 | ¥8,889.30 |
15,000 | ¥1.37938 | ¥20,690.70 |
30,000 | ¥1.30786 | ¥39,235.80 |