XC6120C162HR-G | |
---|---|
DigiKey Part Number | 893-1437-2-ND - Tape & Reel (TR) 893-1437-1-ND - Cut Tape (CT) 893-1437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6120C162HR-G |
Description | IC SUPERVISOR 1 CHANNEL 3USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 3-USP (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6120C162HR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SFN Exposed Pad | |
Supplier Device Package | 3-USP (1.2x1.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.35000 | ¥4.35 |
10 | ¥3.70300 | ¥37.03 |
25 | ¥3.45480 | ¥86.37 |
100 | ¥2.76260 | ¥276.26 |
250 | ¥2.56540 | ¥641.35 |
500 | ¥2.17084 | ¥1,085.42 |
1,000 | ¥1.67743 | ¥1,677.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.52943 | ¥4,588.29 |
6,000 | ¥1.43076 | ¥8,584.56 |
15,000 | ¥1.33210 | ¥19,981.50 |
30,000 | ¥1.26302 | ¥37,890.60 |