XC6119N26ANR-G | |
---|---|
DigiKey Part Number | 893-XC6119N26ANR-GTR-ND - Tape & Reel (TR) 893-XC6119N26ANR-GCT-ND - Cut Tape (CT) 893-XC6119N26ANR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6119N26ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
EDA/CAD Models | XC6119N26ANR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥5.00560 | ¥125.14 |
100 | ¥4.08400 | ¥408.40 |
250 | ¥3.79324 | ¥948.31 |
500 | ¥3.22842 | ¥1,614.21 |
1,000 | ¥2.58275 | ¥2,582.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26038 | ¥6,781.14 |
6,000 | ¥2.10449 | ¥12,626.94 |
15,000 | ¥2.02654 | ¥30,398.10 |
30,000 | ¥1.94860 | ¥58,458.00 |