XC6118N15AMR-G | |
---|---|
DigiKey Part Number | 893-XC6118N15AMR-GTR-ND - Tape & Reel (TR) 893-XC6118N15AMR-GCT-ND - Cut Tape (CT) 893-XC6118N15AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118N15AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14800 | ¥51.48 |
25 | ¥4.83400 | ¥120.85 |
100 | ¥3.94400 | ¥394.40 |
250 | ¥3.66320 | ¥915.80 |
500 | ¥3.11776 | ¥1,558.88 |
1,000 | ¥2.49422 | ¥2,494.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.26038 | ¥6,781.14 |
6,000 | ¥2.10449 | ¥12,626.94 |
15,000 | ¥2.02654 | ¥30,398.10 |
30,000 | ¥1.94860 | ¥58,458.00 |