AST1037 | |
---|---|
DigiKey Part Number | 1832-AST1037-ND |
Manufacturer | |
Manufacturer Product Number | AST1037 |
Description | SOIL MOISTURE SENSOR WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | ATtiny25 Moisture Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Moisture | |
Utilized IC / Part | ATtiny25 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.85000 | ¥48.85 |