AST1036 | |
---|---|
DigiKey Part Number | 1832-AST1036-ND |
Manufacturer | |
Manufacturer Product Number | AST1036 |
Description | TEMP/PRESSURE/HUMIDITY/VOC SENSO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BME680 Air Quality, Humidity, Pressure, Temperature Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Air Quality, Humidity, Pressure, Temperature | |
Utilized IC / Part | BME680 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.60000 | ¥169.60 |